Part Details for OPA201BG by Burr-Brown Corp
Overview of OPA201BG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA201BG
OPA201BG CAD Models
OPA201BG Part Data Attributes:
|
OPA201BG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA201BG
Burr-Brown Corp
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.18 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 500000 |
Alternate Parts for OPA201BG
This table gives cross-reference parts and alternative options found for OPA201BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA201BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2029CJ | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | OPA201BG vs EL2029CJ |
EL2029CN | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | OPA201BG vs EL2029CN |
EL2038J | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | OPA201BG vs EL2038J |
EL2028CN | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | OPA201BG vs EL2028CN |
EHA3-2539-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14, | Elantec (RETIRED) | OPA201BG vs EHA3-2539-5 |
NJM2727D | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | OPA201BG vs NJM2727D |
OPA201AG | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | OPA201BG vs OPA201AG |
OPA201SG | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | OPA201BG vs OPA201SG |
EL2028CJ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | OPA201BG vs EL2028CJ |
LF401ACD | IC OP-AMP, 200 uV OFFSET-MAX, 16 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | National Semiconductor Corporation | OPA201BG vs LF401ACD |