-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4450
|
Newark | Op-Amp, 18Mhz, 6.4V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:18Mhz, Slew Rate:6.4V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA209AIDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315 |
|
$2.4200 | Buy Now |
DISTI #
296-28152-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8160 In Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
595-OPA209AIDBVR
|
Mouser Electronics | Precision Amplifiers 2.2nV/rtHz,18MHz Prec,RRO,36V Op Amp RoHS: Compliant | 3049 |
|
$1.4400 / $2.8500 | Buy Now |
DISTI #
OPA209AIDBVR
|
TME | IC: operational amplifier, 18MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.7900 / $2.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP DIFF 18MHZ RRO SOT23-5 | 12000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
3004841RL
|
element14 Asia-Pacific | OP-AMP, 18MHZ, 6.4V/US, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 1158 |
|
$1.5134 / $2.2039 | Buy Now |
DISTI #
3004841
|
element14 Asia-Pacific | OP-AMP, 18MHZ, 6.4V/US, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1158 |
|
$1.5134 / $2.9973 | Buy Now |
DISTI #
3004841RL
|
Farnell | OP-AMP, 18MHZ, 6.4V/US, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1158 |
|
$1.4939 / $2.0915 | Buy Now |
DISTI #
3004841
|
Farnell | OP-AMP, 18MHZ, 6.4V/US, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1158 |
|
$1.4939 / $3.1994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA209AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA209AIDBVR
Texas Instruments
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.0045 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6.4 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA209AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA209AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA209AIDBVT | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA209AIDBVR vs OPA209AIDBVT |