Part Details for OPA2130UA/2K5 by Texas Instruments
Results Overview of OPA2130UA/2K5 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2130UA/2K5 Information
OPA2130UA/2K5 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2130UA/2K5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 200uV 1MHz 5pA 2V/us 90dB SOIC-8 Amplifiers RoHS | 13 |
|
$3.7699 / $5.4326 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOIC | 5010 |
|
$4.0909 / $6.1363 | Buy Now |
US Tariff Estimator: OPA2130UA/2K5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2130UA/2K5
OPA2130UA/2K5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2130UA/2K5 Part Data Attributes
|
|
OPA2130UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2130UA/2K5
Texas Instruments
Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 90 dB | |
| Common-mode Reject Ratio-Nom | 105 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.00002 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 2 V/us | |
| Supply Current-Max | 1.3 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for OPA2130UA/2K5
This table gives cross-reference parts and alternative options found for OPA2130UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2130UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2130UA | Texas Instruments | $4.6459 | Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125 | OPA2130UA/2K5 vs OPA2130UA |
| OPA2130UA/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | OPA2130UA/2K5 vs OPA2130UA/2K5 |
| OPA2130UAE4 | Texas Instruments | Check for Price | Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125 | OPA2130UA/2K5 vs OPA2130UAE4 |
OPA2130UA/2K5 Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the OPA2130UA/2K5 is ±18V or 36V total supply voltage.
-
Yes, the OPA2130UA/2K5 is suitable for audio applications due to its low noise, high gain bandwidth, and low distortion.
-
The input impedance of the OPA2130UA/2K5 is typically around 1.5MΩ, but it can vary depending on the specific application and circuit configuration.
-
The OPA2130UA/2K5 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
No, the OPA2130UA/2K5 is not a rail-to-rail op-amp. It has a limited output swing, typically around 1.5V from the supply rails.