Amplifier Circuits
OPA2131UA
Description: Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125

Overview of OPA2131UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2131UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4457
Newark Op Amp, Dual Fet I/P, 2131, Soic8, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2131UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.0700
  • 10 $6.6500
  • 25 $6.3000
  • 50 $6.0100
  • 100 $5.7600
  • 250 $5.4800
  • 500 $5.3800
$5.3800 / $7.0700 Buy Now
DISTI # OPA2131UA-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 3039
In Stock
  • 1 $6.3900
  • 10 $4.7350
  • 75 $3.9472
  • 150 $3.7638
  • 300 $3.6128
  • 525 $3.5105
  • 1,050 $3.4043
  • 2,550 $3.2952
$3.2952 / $6.3900 Buy Now
DISTI # 595-OPA2131UA
Mouser Electronics Operational Amplifiers - Op Amps Gen Purp FET-Input Oper Amplifier RoHS: Compliant 4718
  • 1 $6.3800
  • 10 $5.7300
  • 75 $4.6900
  • 300 $4.4500
  • 525 $3.9900
  • 1,050 $3.3700
$3.3700 / $6.3800 Buy Now
DISTI # OPA2131UA
TME IC: operational amplifier, 4MHz, Ch: 2, SO8, ±4.5÷18VDC,9÷36VDC Min Qty: 1 0
  • 1 $5.8600
  • 5 $5.1800
  • 25 $4.6500
  • 75 $4.3400
$4.3400 / $5.8600 RFQ
Win Source Electronics IC OPAMP GP 4MHZ 8SOIC 11735
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for OPA2131UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2131UA by Texas Instruments

OPA2131UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
3.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
Voltage Gain-Min
50100
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA2131UA
    Texas Instruments
    Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
    VS

Alternate Parts for OPA2131UA

This table gives cross-reference parts and alternative options found for OPA2131UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2131UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2131UA/2K5G4 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 Texas Instruments OPA2131UA vs OPA2131UA/2K5G4
OPA2131UA/2K5E4 General Purpose FET-Input Operational Amplifiers 8-SOIC -55 to 125 Texas Instruments OPA2131UA vs OPA2131UA/2K5E4
OPA2131UJG4 General Purpose FET-Input Operational Amplifiers 8-SOIC Texas Instruments OPA2131UA vs OPA2131UJG4
OPA2131UJ/2K5 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC Texas Instruments OPA2131UA vs OPA2131UJ/2K5
OPA2131UA/2K5 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 Texas Instruments OPA2131UA vs OPA2131UA/2K5
OPA2131UAG4 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 Texas Instruments OPA2131UA vs OPA2131UAG4
OPA2131UAE4 Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125 Texas Instruments OPA2131UA vs OPA2131UAE4

Related Parts for OPA2131UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2131UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2131UA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2131UA would you like to use for your alert(s)?
  • Please alert me when OPA2131UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2131UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2131UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2131UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2131UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2131UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: