-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1-MHz operational amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2137U/2K5CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
595-OPA2137U/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Cost FET-Input Oper Amplifier RoHS: Compliant | 2186 |
|
$1.5100 / $3.1400 | Buy Now |
|
Rochester Electronics | OPA2137 Low Cost FET-Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1230 |
|
$1.4500 / $1.7100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ 8SOIC | 38500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2137U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2137U/2K5
Texas Instruments
Dual, 36-V, 1-MHz operational amplifier 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2137U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2137U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2137PA | Dual, 36-V, 1-MHz operational amplifier 8-PDIP | Texas Instruments | OPA2137U/2K5 vs OPA2137PA |
OPA2137E/250 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2137U/2K5 vs OPA2137E/250 |
OPA2137E/2K5 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2137U/2K5 vs OPA2137E/2K5 |
OPA2137E/2K5G4 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2137U/2K5 vs OPA2137E/2K5G4 |
OPA2137P | Dual, 36-V, 1-MHz operational amplifier 8-PDIP | Texas Instruments | OPA2137U/2K5 vs OPA2137P |
OPA2137PG4 | Low Cost FET-Input Operational Amplifier 8-PDIP | Texas Instruments | OPA2137U/2K5 vs OPA2137PG4 |
OPA2137UAE4 | Low Cost FET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2137U/2K5 vs OPA2137UAE4 |
OPA2137EA/250 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP | Texas Instruments | OPA2137U/2K5 vs OPA2137EA/250 |
OPA2137EA/2K5G4 | DUAL OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, MSOP-8 | Texas Instruments | OPA2137U/2K5 vs OPA2137EA/2K5G4 |
OPA2137E/250G4 | Low Cost FET-Input Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2137U/2K5 vs OPA2137E/250G4 |