Amplifier Circuits
OPA2171AQDRQ1
Texas Instruments
Description: Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125

Overview of OPA2171AQDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2171AQDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40442-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3680
In Stock
  • 1 $2.4900
  • 10 $1.7850
  • 25 $1.6076
  • 100 $1.4133
  • 250 $1.3205
  • 500 $1.2646
  • 1,000 $1.2185
  • 2,500 $1.1698
  • 5,000 $1.1405
  • 7,500 $1.1258
$1.1258 / $2.4900 Buy Now
DISTI # 595-OPA2171AQDRQ1
Mouser Electronics Operational Amplifiers - Op Amps Aut Catlg 36V LowPwr RRO Amp 8-SOIC RoHS: Compliant 1049
  • 1 $2.4500
  • 10 $2.0800
  • 100 $1.7800
  • 250 $1.6700
  • 500 $1.4600
  • 1,000 $1.2100
  • 2,500 $1.1100
  • 5,000 $1.0500
$1.0500 / $2.4500 Buy Now
DISTI # OPA2171AQDRQ1
TME IC: operational amplifier, 3MHz, Ch: 2, SO8, reel,tape, IB: 3.5nA Min Qty: 1 0
  • 1 $2.2300
  • 5 $2.0000
  • 25 $1.7700
  • 100 $1.5900
  • 500 $1.4800
  • 2,500 $1.4300
$1.4300 / $2.2300 RFQ
LCSC Dual 8pA 1.5V/us 3MHz SOIC-8 Operational Amplifier ROHS 1123
  • 1 $1.4442
  • 10 $1.2417
  • 30 $1.1163
  • 100 $0.9864
  • 500 $0.9290
  • 1,000 $0.9034
$0.9034 / $1.4442 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC 30000
  • 24 $2.1670
  • 57 $1.7780
  • 88 $1.7230
  • 120 $1.6670
  • 156 $1.6120
  • 208 $1.4450
$1.4450 / $2.1670 Buy Now

CAD Models for OPA2171AQDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2171AQDRQ1 by Texas Instruments

OPA2171AQDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
104 dB
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
1800 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Nom
1.5 V/us
Supply Current-Max
1.19 mA
Supply Voltage Limit-Max
40 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
Width
3.895 mm
Want to compare parts?
  1. OPA2171AQDRQ1
    Texas Instruments
    Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for OPA2171AQDRQ1

This table gives cross-reference parts and alternative options found for OPA2171AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2171AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2171AIDR Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2171AQDRQ1 vs OPA2171AIDR
Part Number Description Manufacturer Compare
TLV2372IDGKRG4 Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLV2372IDGKRG4
TLV2372IDGKR Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLV2372IDGKR
NCV33202VDR2G Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi OPA2171AQDRQ1 vs NCV33202VDR2G
OPA2170AIDCUT Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2171AQDRQ1 vs OPA2170AIDCUT
TLV2372IP Dual, 16-V, 3-MHz, RRIO operational amplifier 8-PDIP -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLV2372IP
TLV2372IDRG4 Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLV2372IDRG4
OPA2171AIDR Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2171AQDRQ1 vs OPA2171AIDR
TLV2372QDRG4Q1 Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLV2372QDRG4Q1
TLC2272AQDRQ1 Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments OPA2171AQDRQ1 vs TLC2272AQDRQ1
OPA2170AIDGK Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2171AQDRQ1 vs OPA2170AIDGK

Related Parts for OPA2171AQDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2171AQDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2171AQDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2171AQDRQ1 would you like to use for your alert(s)?
  • Please alert me when OPA2171AQDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2171AQDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2171AQDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2171AQDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2171AQDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2171AQDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: