Amplifier Circuits
OPA2172IDGK
Texas Instruments
Description: Dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125

Overview of OPA2172IDGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2172IDGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6941
Newark Op Amp, Dual, 10Mhz, 10V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:10V/µs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2172IDGK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.2900
  • 10 $3.0500
  • 25 $2.8500
$2.8500 / $3.2900 Buy Now
DISTI # 296-42311-5-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1469
In Stock
  • 1 $3.0500
  • 10 $2.1980
  • 80 $1.7842
  • 160 $1.6918
  • 320 $1.6158
  • 560 $1.5642
  • 1,040 $1.5159
  • 2,560 $1.4591
  • 5,040 $1.4248
$1.4248 / $3.0500 Buy Now
DISTI # 595-OPA2172IDGK
Mouser Electronics Operational Amplifiers - Op Amps 36V, Single-Supply 10Mhz, Op Amp RoHS: Compliant 1642
  • 1 $2.7600
  • 10 $2.4800
  • 80 $1.9800
  • 240 $1.8700
  • 560 $1.7300
  • 1,040 $1.4600
  • 2,560 $1.3800
  • 5,040 $1.3300
$1.3300 / $2.7600 Buy Now
Rochester Electronics OPA2172 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 43
  • 1 $1.5100
  • 25 $1.4800
  • 100 $1.4200
  • 500 $1.3600
  • 1,000 $1.2800
$1.2800 / $1.5100 Buy Now
DISTI # OPA2172IDGK
TME IC: operational amplifier, 10MHz, Ch: 2, VSSOP8, tube, IB: 18nA Min Qty: 1 0
  • 1 $2.8100
  • 5 $2.5300
  • 25 $2.2400
  • 80 $2.0100
  • 400 $1.8800
$1.8800 / $2.8100 RFQ
DISTI # C1S746204191895
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 480
  • 80 $1.9050
  • 240 $1.8170
  • 320 $1.8020
$1.8020 / $1.9050 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 13000
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for OPA2172IDGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2172IDGK by Texas Instruments

OPA2172IDGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.018 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
1000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
3.6 mA
Supply Voltage Limit-Max
20 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
Width
3 mm
Want to compare parts?
  1. OPA2172IDGK
    Texas Instruments
    Dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for OPA2172IDGK

This table gives cross-reference parts and alternative options found for OPA2172IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2172IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2172IDGKR Dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172IDGKR
OPA2172QDGKRQ1 Automotive-grade, dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172QDGKRQ1
Part Number Description Manufacturer Compare
OPA2172IDRGR Dual, 36-V, 10-MHz, low-power operational amplifier 8-SON -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172IDRGR
OPA2172IDRGT Dual, 36-V, 10-MHz, low-power operational amplifier 8-SON -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172IDRGT
OPA2172QDGKRQ1 Automotive-grade, dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172QDGKRQ1
OPA2172IDR Dual, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172IDR
OPA2172IDGKR Dual, 36-V, 10-MHz, low-power operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2172IDGK vs OPA2172IDGKR

Related Parts for OPA2172IDGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2172IDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2172IDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2172IDGK would you like to use for your alert(s)?
  • Please alert me when OPA2172IDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2172IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2172IDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2172IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2172IDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2172IDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: