If you like Findchips… You will love Findchips PRO. Try it Now.

OPA2180IDR

0.1 uV/°C DRIFT, Low Noise, Rail-to-Rail Output, 36V Zero-Drift Op Amp 8-SOIC -40 to 105

Manufacturer Texas Instruments
Price Range $1.8660 / $5.9800

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

23,612

Part Number Description Manufacturer Compare
LMP2012MM/NOPB Amplifier Circuits IC DUAL OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8, Operational Amplifier National Semiconductor Corporation OPA2180IDR vs LMP2012MM/NOPB
5962-90536012X Amplifier Circuits Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, Precision Monolithics Inc OPA2180IDR vs 5962-90536012X
AD712TH Amplifier Circuits IC DUAL OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc OPA2180IDR vs AD712TH
5962-90536012A Amplifier Circuits IC DUAL OP-AMP, 6000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier Defense Supply Center Columbus OPA2180IDR vs 5962-90536012A
LTC2051CMS8 Amplifier Circuits Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc OPA2180IDR vs LTC2051CMS8
LTC2051IMS8#TR Amplifier Circuits Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 Analog Devices Inc OPA2180IDR vs LTC2051IMS8#TR
OP295GS-REEL Amplifier Circuits Rail-to-Rail Dual Op Amp Analog Devices Inc OPA2180IDR vs OP295GS-REEL
OP260ARC/883 Amplifier Circuits Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PQCC20, HERMETIC SEALED, LCC-20 Precision Monolithics Inc OPA2180IDR vs OP260ARC/883
5962-9151901MGA Amplifier Circuits DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN Rochester Electronics LLC OPA2180IDR vs 5962-9151901MGA
OPA2335AIDGK Amplifier Circuits DUAL OP-AMP, 5uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Texas Instruments OPA2180IDR vs OPA2335AIDGK

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Sweden
    100
  • 2. Canada
    94
  • 3. Hong Kong
    88
  • 4. Netherlands
    82
  • 5. Luxembourg
    80
  • 6. Belarus
    79
  • 7. India
    79
  • 8. Russia
    79
  • 9. Taiwan
    76
  • 10. Serbia
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00834 High Accuracy Analog Front End Using 16-Bit SAR ADC with ±10V Measurement Range Reference Design | TI.com
    TIDA-00834: The TIDA-00834 reference design accurately measures voltage and current inputs using simultaneously sampled, 16-bit, ±10 V, bipolar input SAR ADC critical to identify power systems malfunction and power quality related failures accurately and quickly. This results in reduced power systems downtime. The AFE includes signal conditioning based on precision instrumentation or precision amplifier for current measurement upto 125A and opamp based signal conditioning circuit for voltage measurement upto 300V. The gain amplifier for voltage and current inputs are used to scale the sensor output to the ADC range. Coherent sampling of the analog input signals is implemented using comparator and FPGA. The power supply for data acquisition front end is generated using a +5V input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →