Part Details for OPA2191ID by Texas Instruments
Results Overview of OPA2191ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2191ID Information
OPA2191ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2191ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2191ID
|
TME | IC: operational amplifier, 2.5MHz, Ch: 2, SO8, tube, IB: 9nA, Iio: 2nA Min Qty: 1 | 0 |
|
$3.0400 / $4.1900 | RFQ |
|
|
Ameya Holding Limited | IC OP AMP RR 2.5MHZ 8-SOIC | 1305 |
|
RFQ | |
|
|
Chip Stock | Low-power,36-V,CMOSprecisione-trimâ„¢operationalamplifier8-SOIC-40to125 | 9558 |
|
RFQ | |
|
|
Win Source Electronics | IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 8058 |
|
$1.5015 / $1.9394 | Buy Now |
US Tariff Estimator: OPA2191ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2191ID
OPA2191ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2191ID Part Data Attributes
|
|
OPA2191ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2191ID
Texas Instruments
Low-power, 36-V, CMOS precision e-trim™ operational amplifier 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-02-04 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.009 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 25 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -3 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5.5 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 316227 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA2191ID
This table gives cross-reference parts and alternative options found for OPA2191ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2191ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2191IDR | Texas Instruments | $1.7298 | Low-power, 36-V, CMOS precision e-trim™ operational amplifier 8-SOIC -40 to 125 | OPA2191ID vs OPA2191IDR |
| OPA2191IDGKR | Texas Instruments | $1.7298 | Low-power, 36-V, CMOS precision e-trim™ operational amplifier 8-VSSOP -40 to 125 | OPA2191ID vs OPA2191IDGKR |
OPA2191ID Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA2191ID involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a reference design and layout guidelines in the datasheet and application notes.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool and application notes that can help with selecting the right resistors. Additionally, the datasheet provides guidelines for selecting gain resistors based on the desired gain and bandwidth.
-
The maximum power dissipation of OPA2191ID is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 750mW at 25°C ambient temperature. However, this can be derated based on the thermal resistance of the package and the ambient temperature.
-
Yes, OPA2191ID can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the output voltage swing is limited to VCC-1.5V to GND+0.5V. TI provides application notes and reference designs for single-supply configurations.
-
Noise and oscillations can be filtered out using a combination of passive and active filtering techniques. TI provides application notes and reference designs that demonstrate the use of RC filters, ferrite beads, and capacitors to filter out noise and oscillations.