Part Details for OPA2210IDRGR by Texas Instruments
Overview of OPA2210IDRGR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA2210IDRGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2210IDRGRTR-ND
|
DigiKey | IC OPAMP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$2.2957 | Buy Now |
DISTI #
595-OPA2210IDRGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-low noise (2.2-nV/vHz), super beta (0.3nA), high precision (5uV, 0.1uV/°C), 36-V, dual op amp 8-SON -40 to 125 RoHS: Compliant | 3301 |
|
$2.3500 / $4.5800 | Buy Now |
DISTI #
OPA2210IDRGR
|
TME | IC: operational amplifier, 18MHz, Ch: 2, SON8, reel,tape, IB: 7nA Min Qty: 1 | 0 |
|
$2.8700 / $4.6400 | RFQ |
|
Ameya Holding Limited | 17060 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP / General Purpose Amplifier 2 Circuit Push-Pull 8-SON (3x3) | 84000 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for OPA2210IDRGR
OPA2210IDRGR CAD Models
OPA2210IDRGR Part Data Attributes
|
OPA2210IDRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2210IDRGR
Texas Instruments
Ultra-low noise (2.2-nV/√Hz), super beta (0.3nA), high precision (5µV, 0.1µV/°C), 36-V, dual op amp 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.11SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6.4 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 316227.7 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for OPA2210IDRGR
This table gives cross-reference parts and alternative options found for OPA2210IDRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2210IDRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2210IDR | Ultra-low noise (2.2-nV/√Hz), super beta (0.3nA), high precision (5µV, 0.1µV/°C), 36-V, dual op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2210IDRGR vs OPA2210IDR |
AD8634-KGD-CHIP | High Temperature, Low Noise, RRO Dual Operational Amplifier | Analog Devices Inc | OPA2210IDRGR vs AD8634-KGD-CHIP |
OPA2210ID | Ultra-low noise (2.2-nV/√Hz), super beta (0.3nA), high precision (5µV, 0.1µV/°C), 36-V, dual op amp 8-SOIC -40 to 125 | Texas Instruments | OPA2210IDRGR vs OPA2210ID |
OPA2210IDGKT | Ultra-low noise (2.2-nV/√Hz), super beta (0.3nA), high precision (5µV, 0.1µV/°C), 36-V, dual op amp 8-VSSOP -40 to 125 | Texas Instruments | OPA2210IDRGR vs OPA2210IDGKT |