-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39110-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1349 In Stock |
|
$5.7365 / $10.5000 | Buy Now |
DISTI #
595-OPA2227U/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier RoHS: Compliant | 4847 |
|
$5.8600 / $10.5000 | Buy Now |
DISTI #
OPA2227U/2K5
|
TME | IC: operational amplifier, 8MHz, Ch: 2, SO8, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$7.6100 / $11.8000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 8MHZ 8SOIC | 6430 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 285 |
|
$5.2777 / $7.2469 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 8MHZ 8SOIC | 37846 |
|
$5.4640 / $8.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2227U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2227U/2K5
Texas Instruments
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 138 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 3981071.706 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2227U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2227UE4 | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227U/2K5 vs OPA2227UE4 |
OPA2227U/2K5E4 | DUAL OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Texas Instruments | OPA2227U/2K5 vs OPA2227U/2K5E4 |
OPA2227U/2K5G4 | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227U/2K5 vs OPA2227U/2K5G4 |
OPA2227UG4 | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227U/2K5 vs OPA2227UG4 |
OPA2227U | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227U/2K5 vs OPA2227U |