-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4571
|
Newark | Op-Amp, 8Mhz, 2.3V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:8Mhz, Slew Rate:2.3V/Μs, Supply Voltage Range:± 2.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227UA/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9700 / $6.4300 | Buy Now |
DISTI #
296-26245-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7655 In Stock |
|
$2.6920 / $5.3600 | Buy Now |
DISTI #
595-OPA2227UA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier RoHS: Compliant | 8474 |
|
$2.6900 / $5.3600 | Buy Now |
DISTI #
OPA2227UA/2K5
|
TME | IC: operational amplifier, 8MHz, Ch: 2, SO8, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$3.5000 / $5.4400 | RFQ |
|
Ameya Holding Limited | 2 Channel 2.3 V/us Slew 5 - 36 V 3.8 mA Low Noise Amplifier - SOIC-8 | 18957 |
|
RFQ | |
DISTI #
SMC-OPA2227UA/2K5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 283 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 4120 |
|
$1.7214 / $2.7821 | Buy Now |
|
LCSC | 8MHz 2.5nA Dual SOIC-8 Precision OpAmps ROHS | 4120 |
|
$1.4520 / $2.4192 | Buy Now |
|
Sense Electronic Company Limited | SOIC8 | 1350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2227UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2227UA/2K5
Texas Instruments
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 138 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 3981071.706 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2227UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2227UAE4 | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227UA/2K5 vs OPA2227UAE4 |
OPA2227UA | Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | OPA2227UA/2K5 vs OPA2227UA |