Part Details for OPA2277AIDRMR by Texas Instruments
Overview of OPA2277AIDRMR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2277AIDRMR
OPA2277AIDRMR CAD Models
OPA2277AIDRMR Part Data Attributes
|
OPA2277AIDRMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2277AIDRMR
Texas Instruments
IC DUAL OP-AMP, 165 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 4 X 4 MM, PLASTIC, SON-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.15,32 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 165 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Width | 4 mm |
Alternate Parts for OPA2277AIDRMR
This table gives cross-reference parts and alternative options found for OPA2277AIDRMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2277AIDRMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2277AIDRMT | 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-VSON | Texas Instruments | OPA2277AIDRMR vs OPA2277AIDRMT |
OPA2277AIDRMRG4 | DUAL OP-AMP, 165uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, 4 X 4 MM, PLASTIC, SON-8 | Texas Instruments | OPA2277AIDRMR vs OPA2277AIDRMRG4 |
OPA2277AIDRMTG4 | 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-VSON | Texas Instruments | OPA2277AIDRMR vs OPA2277AIDRMTG4 |