Part Details for OPA2314ASDRBTEP by Texas Instruments
Results Overview of OPA2314ASDRBTEP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2314ASDRBTEP Information
OPA2314ASDRBTEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2314ASDRBTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2314ASDRBTEP
|
TME | IC: operational amplifier, 3MHz, Ch: 2, SON8, reel,tape, IB: 2nA Min Qty: 1 | 0 |
|
$3.4700 / $5.2100 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 8SON | 2361 |
|
RFQ | |
|
|
Chip Stock | Enhancedproduct,dual,5.5-V,3-MHz,RRIOoperationalamplifier8-SON-40to150 | 3500 |
|
RFQ |
US Tariff Estimator: OPA2314ASDRBTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2314ASDRBTEP
OPA2314ASDRBTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2314ASDRBTEP Part Data Attributes
|
|
OPA2314ASDRBTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2314ASDRBTEP
Texas Instruments
Enhanced product, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SON -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 0.38 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 31620 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for OPA2314ASDRBTEP
This table gives cross-reference parts and alternative options found for OPA2314ASDRBTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2314ASDRBTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2314AIDRBR | Texas Instruments | $0.9765 | Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-SON -40 to 125 | OPA2314ASDRBTEP vs OPA2314AIDRBR |
| OPA2314AIDRBT | Texas Instruments | $1.1792 | Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-SON -40 to 125 | OPA2314ASDRBTEP vs OPA2314AIDRBT |
| V62/12626-01XE | Texas Instruments | Check for Price | Enhanced product, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SON -40 to 150 | OPA2314ASDRBTEP vs V62/12626-01XE |
OPA2314ASDRBTEP Frequently Asked Questions (FAQ)
-
A good PCB layout for the OPA2314ASDRBTEP should minimize parasitic inductance and capacitance. Use a symmetrical layout, keep input and output traces short, and avoid crossing signal traces over the device's power pins.
-
To ensure stability, ensure that the amplifier is operated within its recommended gain-bandwidth product, and that the feedback network is properly designed to avoid oscillations. Also, use a capacitor in the feedback path to compensate for the op-amp's internal capacitance.
-
The maximum power dissipation for the OPA2314ASDRBTEP is 670mW. Ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended operating range.
-
The OPA2314ASDRBTEP is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the ambient temperature is within the recommended operating range.
-
Use proper ESD protection measures during handling and assembly, such as using an anti-static wrist strap and a conductive work surface. Also, ensure that the device is properly packaged and stored in an ESD-safe environment.