Amplifier Circuits
OPA2320AIDRGT
Texas Instruments
Description: Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125

Overview of OPA2320AIDRGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for OPA2320AIDRGT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-28361-1-ND
DigiKey IC CMOS 2 CIRCUIT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2357
In Stock
  • 1 $4.1100
  • 10 $3.0000
  • 25 $2.7216
  • 100 $2.4154
  • 250 $2.2694
  • 500 $2.1813
  • 750 $2.1372
  • 1,250 $2.0883
  • 1,750 $2.0598
  • 2,500 $2.0323
$2.0323 / $4.1100 Buy Now
DISTI # 595-OPA2320AIDRGT
Mouser Electronics Precision Amplifiers Prec,20MHz,0.9pA Ib RRIO,CMOS Op Amp RoHS: Compliant 11066
  • 1 $3.8900
  • 10 $3.3000
  • 100 $2.8600
  • 250 $2.7100
  • 500 $2.4300
  • 1,000 $2.0500
  • 2,500 $1.9900
$1.9900 / $3.8900 Buy Now
Bristol Electronics   2500
RFQ
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 150UV OFFSET-MAX, CMOS, PDSO8 2000
  • 1 $4.3875
  • 371 $2.4131
  • 830 $2.1938
$2.1938 / $4.3875 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 150UV OFFSET-MAX, CMOS, PDSO8 96
  • 1 $4.3875
  • 24 $2.9250
  • 86 $2.7056
$2.7056 / $4.3875 Buy Now
DISTI # OPA2320AIDRGT
TME IC: operational amplifier, 20MHz, Ch: 2, SON8, reel,tape, IB: 400pA Min Qty: 1 0
  • 1 $3.9300
  • 5 $3.5300
  • 25 $3.1200
  • 100 $2.8100
  • 500 $2.6200
$2.6200 / $3.9300 RFQ
NexGen Digital   500
RFQ

CAD Models for OPA2320AIDRGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2320AIDRGT by Texas Instruments

OPA2320AIDRGT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
9e-7 µA
Bias Current-Max (IIB) @25C
9e-7 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
9e-7 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
3.5 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
Voltage Gain-Min
63100
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2320AIDRGT
    Texas Instruments
    Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125
    VS

Alternate Parts for OPA2320AIDRGT

This table gives cross-reference parts and alternative options found for OPA2320AIDRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2320AIDRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2320AIDRGR Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AIDRGR
Part Number Description Manufacturer Compare
OPA2320AIDRGR Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SON -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AIDRGR
OPA2320AIDGKR Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AIDGKR
OPA2320AIDGKT Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AIDGKT
OPA2320SAIDGST Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320SAIDGST
OPA2320SAIDGSR Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320SAIDGSR
OPA2320AIDRG DUAL OP-AMP, 150uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8 Texas Instruments OPA2320AIDRGT vs OPA2320AIDRG
OPA2320AID Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AID
OPA2320AQDGKRQ1 Automotive, dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS op amp 8-VSSOP -40 to 125 Texas Instruments OPA2320AIDRGT vs OPA2320AQDGKRQ1

Related Parts for OPA2320AIDRGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2320AIDRGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2320AIDRGT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2320AIDRGT would you like to use for your alert(s)?
  • Please alert me when OPA2320AIDRGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2320AIDRGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2320AIDRGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2320AIDRGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2320AIDRGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2320AIDRGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: