Part Details for OPA2322AQDGKRQ1 by Texas Instruments
Results Overview of OPA2322AQDGKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2322AQDGKRQ1 Information
OPA2322AQDGKRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2322AQDGKRQ1 | Texas Instruments | Automotive 20-MHz, Low-Noise, 1.8-V, RRI/O, CMOS Op Amp 8-VSSOP -40 to 125 |
Price & Stock for OPA2322AQDGKRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2322AQDGKRQ1
|
TME | IC: operational amplifier, 20MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.7100 / $2.6300 | RFQ |
|
|
LCSC | 2mV 800pA 10V/us 100dB 20MHz 2 Rail-to-Rail Input Rail-to-Rail Output VSSOP-8 Amplifiers RoHS | 4 |
|
$4.7207 / $5.9564 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8VSSOP | 4590 |
|
$0.8572 / $1.1071 | Buy Now |
US Tariff Estimator: OPA2322AQDGKRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2322AQDGKRQ1
OPA2322AQDGKRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2322AQDGKRQ1 Part Data Attributes
|
|
OPA2322AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2322AQDGKRQ1
Texas Instruments
Automotive-grade, dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SSOP | |
| Package Description | VSSOP-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 90 dB | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Nom | 10 V/us | |
| Supply Current-Max | 3.5 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 50118.723 | |
| Wideband | NO | |
| Width | 3 mm |
Alternate Parts for OPA2322AQDGKRQ1
This table gives cross-reference parts and alternative options found for OPA2322AQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2322AQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2322AIDGKR | Texas Instruments | $1.1627 | Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | OPA2322AQDGKRQ1 vs OPA2322AIDGKR |
| OPA2322AIDGKT | Texas Instruments | $1.8378 | Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | OPA2322AQDGKRQ1 vs OPA2322AIDGKT |
OPA2322AQDGKRQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA2322AQDGKRQ1 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure that the gain and phase margins are sufficient, and the circuit is properly compensated. Use a capacitor in the feedback path to reduce the gain at high frequencies, and consider adding a series resistor to the output to reduce oscillations.
-
The maximum power dissipation of OPA2322AQDGKRQ1 is 670mW. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, OPA2322AQDGKRQ1 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C.
-
To protect OPA2322AQDGKRQ1 from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, use a low-pass filter or a shielded cable to reduce radiated emissions.