-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00126469
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSON EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Europe - 9000 |
|
$2.0490 | Buy Now |
DISTI #
2156-OPA2333AIDRBR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1938663 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-39114-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8652 In Stock |
|
$1.9894 / $3.9600 | Buy Now |
DISTI #
595-OPA2333AIDRBR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift RoHS: Compliant | 7140 |
|
$1.9800 / $3.9600 | Buy Now |
|
Rochester Electronics | OPA2333 1.8V, 17A, 2 channels, microPower, Precision, Zero Drift CMOS Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 1938663 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
OPA2333AIDRBR
|
TME | IC: operational amplifier, 350kHz, Ch: 2, SON8, reel,tape, IB: 200pA Min Qty: 1 | 0 |
|
$2.4800 / $4.0100 | RFQ |
|
Ameya Holding Limited | 1.8V, microPOWER CMOS OPERATIONAL AMPLIFIERS Zero-Drift Series | 166128 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 350KHZ 8SON | 20000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2333AIDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2333AIDRBR
Texas Instruments
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2333AIDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2333AIDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2333AIDRBT | 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SON -40 to 125 | Texas Instruments | OPA2333AIDRBR vs OPA2333AIDRBT |
OPA2333AIDRBRG4 | 1.8V, 17µA, 2 channels, microPower, Precision, Zero Drift CMOS Op Amp 8-SON -40 to 125 | Texas Instruments | OPA2333AIDRBR vs OPA2333AIDRBRG4 |
OPA2333AIDRBTG4 | 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SON -40 to 125 | Texas Instruments | OPA2333AIDRBR vs OPA2333AIDRBTG4 |