Part Details for OPA2347YZDT by Rochester Electronics LLC
Overview of OPA2347YZDT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2347YZDT
OPA2347YZDT CAD Models
OPA2347YZDT Part Data Attributes:
|
OPA2347YZDT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA2347YZDT
Rochester Electronics LLC
DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, BGA8, GREEN, WCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | GREEN, WCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Slew Rate-Nom | 0.17 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Width | 1.295 mm |
Alternate Parts for OPA2347YZDT
This table gives cross-reference parts and alternative options found for OPA2347YZDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2347YZDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2347YZDT | Dual, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-DSBGA -55 to 125 | Texas Instruments | OPA2347YZDT vs OPA2347YZDT |
OPA2347YEDT | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, BGA8, WCSP-8 | Texas Instruments | OPA2347YZDT vs OPA2347YEDT |
OPA2347YEDR | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, BGA8, WCSP-8 | Texas Instruments | OPA2347YZDT vs OPA2347YEDR |