Datasheets
OPA2348AIDGK by: Texas Instruments

Overview of: OPA2348AIDGK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: OPA2348AIDGK

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
978 Tube
  • 1 $1.6000
  • 10 $1.4320
  • 25 $1.3592
  • 100 $1.1166
  • 250 $1.0438
  • 500 $0.9224
  • 1,000 $0.7328
View this part on Rochester Electronics
80
  • 1 $0.6850
  • 25 $0.6713
  • 100 $0.6576
  • 500 $0.6439
  • 1,000 $0.6302
View this part on Ameya Holding Limited
3,840
View this part on Chip1Cloud
48,858

Part Details for: OPA2348AIDGK

CAD Models

Part Data Attributes

OPA2348AIDGK Texas Instruments

Buy Now Datasheet

Compare Parts:

OPA2348AIDGK Texas Instruments Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-VSSOP -40 to 125

Source Content uid OPA2348AIDGK
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 82 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Power Supplies 3/5 V
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.07 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 0.13 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 25110
Wideband NO
Width 3 mm

Alternate Parts for: OPA2348AIDGK

Part Number Description Manufacturer Compare
OPA2348AIDGKR Amplifier Circuits Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2348AIDGK vs OPA2348AIDGKR
Part Number Description Manufacturer Compare
OPA2348AIDGKR Amplifier Circuits Dual, 5.5-V, 1-MHz, low quiescent current (45-µA), RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA2348AIDGK vs OPA2348AIDGKR

Related Parts

Update Alert Settings for: OPA2348AIDGK by Texas Instruments

  • Please alert me when OPA2348AIDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2348AIDGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2348AIDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2348AIDGK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2348AIDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2348AIDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.