Part Details for OPA2353UA by Texas Instruments
Results Overview of OPA2353UA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2353UA Information
OPA2353UA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2353UA | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 | |
| OPA2353UAG4 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 | |
| OPA2353UA/2K5 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 85 |
Price & Stock for OPA2353UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
DISTI #
OPA2353UA
|
TME | IC: operational amplifier, 44MHz, Ch: 2, SO8, ±2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$3.7400 / $5.8000 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP GP 44MHZ RRO 8SOIC | 50438 |
|
RFQ | |
|
DISTI #
OPA2353UA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 150 |
|
$3.3100 / $6.4600 | Buy Now |
|
|
Chip Stock | Dual,5.5-V,44-MHz,lownoise(7-nV/√Hz),RRIOoperationalamplifier8-SOIC-40to85 | 20506 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 44MHZ RRO 8SOIC | 17006 |
|
$2.2857 / $3.4280 | Buy Now |
US Tariff Estimator: OPA2353UA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2353UA
OPA2353UA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2353UA Part Data Attributes
|
|
OPA2353UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2353UA
Texas Instruments
Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 22 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 44000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA2353UA
This table gives cross-reference parts and alternative options found for OPA2353UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2353UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2353UA/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, | OPA2353UA vs OPA2353UA/2K5 |
OPA2353UA Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2353UA is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to reduce the phase margin and prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces as short as possible, use a ground plane, and keep the power supply traces away from the signal traces. Additionally, use a decoupling capacitor (e.g., 10uF) between the power supply pins and the ground pin.
-
While the OPA2353UA can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited bandwidth (35kHz). A dedicated comparator IC would be a better choice for most applications.
-
The OPA2353UA has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an anti-static wrist strap, mat, or workstation, and avoid touching the device pins or leads.