-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E6711
|
Newark | Op Amp, 100Mhz, 150V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:100Mhz, Slew Rate:150V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2354AIDDA Min Qty: 225 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0100 / $3.3400 | Buy Now |
DISTI #
28AH4514
|
Newark | Op Amp, Dual Cmos Rri/O, Smd, 2354, No. Of Amplifiers:2 Amplifier, Bandwidth:250Mhz, Slew Rate:150V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2354AIDDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$3.6000 / $4.7300 | Buy Now |
DISTI #
296-13784-5-ND
|
DigiKey | IC OPAMP VFB 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
650 In Stock |
|
$1.8991 / $3.9300 | Buy Now |
DISTI #
595-OPA2354AIDDA
|
Mouser Electronics | High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual RoHS: Compliant | 780 |
|
$1.9700 / $3.9300 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 19 |
|
$2.1365 / $4.2729 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 72 |
|
$1.4688 / $3.9168 | Buy Now |
DISTI #
OPA2354AIDDA
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8-EP, ±2.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.8500 / $3.9900 | RFQ |
|
Ameya Holding Limited | SO 8/I°/250MHZ, RAIL-TO-RAIL I/O, CMOS DUAL OPERATIONAL AMPLIFIER | 57345 |
|
RFQ | |
DISTI #
3004921
|
Farnell | OP AMP, DUAL CMOS RRI/O, SMD, 2354 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 973 |
|
$1.8503 / $3.9241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2354AIDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2354AIDDA
Texas Instruments
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 250000 | |
Voltage Gain-Min | 50118.723 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2354AIDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2354AIDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2354AIDDAR | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDA vs OPA2354AIDDAR |
OPA2354AIDDARG3 | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDA vs OPA2354AIDDARG3 |
OPA2354AIDDAG3 | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2354AIDDA vs OPA2354AIDDAG3 |