Part Details for OPA2354AIDGKT by Texas Instruments
Results Overview of OPA2354AIDGKT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2354AIDGKT Information
OPA2354AIDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2354AIDGKT | Texas Instruments | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 | |
| OPA2354AIDGKTG4 | Texas Instruments | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for OPA2354AIDGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2354AIDGKT
|
TME | IC: operational amplifier, 100MHz, Ch: 2, VSSOP8, ±2.5÷5.5VDC Min Qty: 1 | 0 |
|
$2.6300 / $3.6500 | RFQ |
|
|
Ameya Holding Limited | OPA2354AIDGKT 电压反馈 运算放大器, 100MHz, CMOS、轨至轨输出, 3 V 5 V电源, 8针 MSOP封装 | 7728 |
|
RFQ | |
|
|
ComSIT USA | 250 MHZ, RAIL-TO-RAIL I/O, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
OPA2354AIDGKT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 198 |
|
$1.9500 / $4.2000 | Buy Now |
|
|
Chip Stock | 250MHz,ail-to-ailI/O,CMOSDualOperationalAmplifier8-VSSOP-40to125 | 7700 |
|
RFQ | |
|
|
LCSC | 2mV 50pA 150V/us 66dB 100MHz 2 Rail-to-Rail Input Rail-to-Rail Output VSSOP-8 Amplifiers RoHS | 51 |
|
$2.7427 / $4.4676 | Buy Now |
|
|
Win Source Electronics | IC OPAMP VFB 100MHZ RRO 8VSSOP | 6200 |
|
$1.9092 / $2.4648 | Buy Now |
US Tariff Estimator: OPA2354AIDGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2354AIDGKT
OPA2354AIDGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2354AIDGKT Part Data Attributes
|
|
OPA2354AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2354AIDGKT
Texas Instruments
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 150 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100000 | |
| Voltage Gain-Min | 50118.723 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for OPA2354AIDGKT
This table gives cross-reference parts and alternative options found for OPA2354AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2354AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2354AIDGKR | Texas Instruments | $1.3451 | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 | OPA2354AIDGKT vs OPA2354AIDGKR |
| OPA2354AQDGKRQ1 | Texas Instruments | $1.5876 | Automotive 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125 | OPA2354AIDGKT vs OPA2354AQDGKRQ1 |
| OPA2354AIDDA | Texas Instruments | $2.4632 | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA2354AIDGKT vs OPA2354AIDDA |
| OPA2354AIDDARG3 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA2354AIDGKT vs OPA2354AIDDARG3 |
| OPA2354AIDDAG3 | Texas Instruments | Check for Price | 250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125 | OPA2354AIDGKT vs OPA2354AIDDAG3 |
OPA2354AIDGKT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2354AIDGKT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the OPA2354AIDGKT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, the OPA2354AIDGKT has a built-in compensation capacitor, so no external compensation is required.
-
To minimize noise and ensure optimal performance, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a low-ESR capacitor.
-
Yes, the OPA2354AIDGKT can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance to avoid signal attenuation.