-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2363AIDGST-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23809 In Stock |
|
$2.2500 | Buy Now |
DISTI #
296-13874-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
646 In Stock |
|
$2.0875 / $4.1600 | Buy Now |
DISTI #
595-OPA2363AIDGST
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp w/Shutdown RoHS: Compliant | 348 |
|
$2.0800 / $4.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 145 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2500 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO10 | 250 |
|
$1.8818 / $4.3425 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2500 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO10 | 116 |
|
$2.1000 / $4.5000 | Buy Now |
|
Rochester Electronics | OPA2363 1.8V, High CMR, RRIO Op Amp with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 23809 |
|
$1.9300 / $2.2700 | Buy Now |
DISTI #
OPA2363AIDGST
|
TME | IC: operational amplifier, 7MHz, Ch: 2, VSSOP10, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$2.8100 / $4.2200 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 7MHZ RRO 10VSSOP | 23971 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2363AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2363AIDGST
Texas Instruments
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2363AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2363AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2363AIDGSTG4 | Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125 | Texas Instruments | OPA2363AIDGST vs OPA2363AIDGSTG4 |
OPA2363AIDGSRG4 | DUAL OP-AMP, 2500uV OFFSET-MAX, 7MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10PIN | Texas Instruments | OPA2363AIDGST vs OPA2363AIDGSRG4 |
OPA2363AIDGSR | Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125 | Texas Instruments | OPA2363AIDGST vs OPA2363AIDGSR |