If you like Findchips… You will love Findchips PRO. Try it Now.

OPA2376AIYZDR

Dual, Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-DSBGA -40 to 125

Manufacturer Texas Instruments
Price Range $1.2504 / $1.8730

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

37,446

Part Number Description Manufacturer Compare
OPA2376AIYZDT Amplifier Circuits Dual, Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-DSBGA -40 to 125 Texas Instruments OPA2376AIYZDR vs OPA2376AIYZDT
Part Number Description Manufacturer Compare
OPA2376AIYZDT Amplifier Circuits Dual, Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-DSBGA -40 to 125 Texas Instruments OPA2376AIYZDR vs OPA2376AIYZDT

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    97
  • 3. France
    93
  • 4. Thailand
    92
  • 5. India
    86
  • 6. Belgium
    85
  • 7. Finland
    83
  • 8. Luxembourg
    82
  • 9. Australia
    79
  • 10. Canada
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $1.2504 Buy Now
  • 2. Texas Instruments $1.8730 Buy Now

Datasheets & Reference Designs

Reference Designs

  • DLP Near-Infrared Spectrometer for Optical Analysis of Liquids & Solids Reference Design
    TIDA-00155: This near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than expensive InGaAs array detector or fragile rotating grating architectures. NIR spectrometers are commonly used to analyze organic-based liquids and solids for applications including food, agriculture, pharmaceuticals, petrochemicals, and plastics to name a few. Combined with a powerful Sitara embedded Processor and analog signal chain components, developers are now able to bring the power of high-end laboratory spectrometers to the field and manufacturing line.
  • TIDA-00439 Shunt Based Ground Fault Protection for Inverters Powered from 100/110Vac Supply Reference Design | TI.com
    TIDA-00439: The TIDA-00439 TI design provides a reference solution for detecting ground fault in inverter based drives. Inverter current is measured on both DC positive and DC negative bus using shunt resistors. INA149 current sense amplifier having common mode voltage range of +275V is being used to measure current on DC Positive bus. Current on DC negative bus is sensed using precision opamp’s. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high speed comparators.
  • DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity
    TIDA-00554: The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food, agriculture, pharmaceuticals, petrochemicals, and more. Using a TI Tiva processor, databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics, which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • TIDA-00554 DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity | TI.com
    TIDA-00554: The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food, agriculture, pharmaceuticals, petrochemicals, and more. Using a TI Tiva processor, databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics, which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
  • TIDA-00912 Shunt-Based High Current Measurement (200-A) Reference Design with Reinforced Isolation Amplifier | TI.com
    TIDA-00912: The TIDA-00912 TI Design provides a complete reference solution for isolated current measurement using external shunts, reinforced isolation amplifiers, and isolated power supply. The shunt voltage is limited to 25 mV max. This reduces power dissipation in the shunt to enable a high current measurement range up to 200 A. Shunt voltage is amplified by a instrumentation amplifier configuration with a gain of 10 to match the input range of isolation amplifier for better signal to noise ratio. The output of isolation amplifier is level shifted and scaled to fit the complete input range of 3.3-V ADCs. This design uses free running transformer driver operating at 410 kHz for generating isolated supply voltage in a small form factor to power high voltage side of the circuit.
  • TIDA-00707 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter | TI.com
    TIDA-00707: TIDA-00707 is a 1-kW, compact (100mmX80mm) power factor converter (PFC) designed for telecom, server, and industrial power supplies. This reference design is a continuous conduction mode boost converter, implemented using a UCD3138A Digital Power Supply controller with all protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT (as per EN55014) requirements. This reference design provides a ready platform of front-end PFC to address various power supplies up to 1 kW, Improves overall system performance lower bus capacitance, lower RMS currents, and front-end protections. It meets stringent current THD and power factor norms and protects from output overcurrent, overvoltage, and undervoltage conditions.
  • TIDA-00155 DLP Near-Infrared Spectrometer for Optical Analysis of Liquids & Solids Reference Design | TI.com
    TIDA-00155: This near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than expensive InGaAs array detector or fragile rotating grating architectures. NIR spectrometers are commonly used to analyze organic-based liquids and solids for applications including food, agriculture, pharmaceuticals, petrochemicals, and plastics to name a few. Combined with a powerful Sitara embedded Processor and analog signal chain components, developers are now able to bring the power of high-end laboratory spectrometers to the field and manufacturing line.
  • Shunt based Ground Fault Protection for Inverters Powered from 220Vac Supply Reference Design
    TIDA-00442: The TIDA-00442 TI design provides a reference solution for detecting ground fault in inverter based drives. Inverter current is measured on both DC positive and DC negative bus using shunt resistors. Current on DC positive bus is measured using INA170 which is powered by low side switched buck converter. Current on DC negative bus is sensed using precision opamp’s. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high speed comparators.
  • TIDA-00856 Flyback High Voltage Piezo Driver Reference Design | TI.com
    TIDA-00856: The DRV2700 is a single chip high-voltage driver with an integrated 105-V boost switch, integrated power diode, and integrated fully differential amplifier. This design utilizes the high-voltage switch in a flyback configuration which is able to achieve up to 500V.
  • Shunt Based Ground Fault Protection for Inverters Powered from 100/110Vac Supply Reference Design
    TIDA-00439: The TIDA-00439 TI design provides a reference solution for detecting ground fault in inverter based drives. Inverter current is measured on both DC positive and DC negative bus using shunt resistors. INA149 current sense amplifier having common mode voltage range of +275V is being used to measure current on DC Positive bus. Current on DC negative bus is sensed using precision opamp’s. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high speed comparators.
  • TIDA-00662 High Performance Capacitive Sensor Front-End Reference Design | TI.com
    TIDA-00662: The TIDA-00662 is a high performance capacitive sensor front-end reference design. With the usage of an audio codec including a programmable miniDSP functionality impedance measurement and change in phase detection is realized. The frequency-domain sensing front-end is for pressure and flow transmitters applications, as well as any other application with capacitive sensor elements. Click here for more information on NewTec
  • TIDA-00442 Shunt based Ground Fault Protection for Inverters Powered from 220Vac Supply Reference Design | TI.com
    TIDA-00442: The TIDA-00442 TI design provides a reference solution for detecting ground fault in inverter based drives. Inverter current is measured on both DC positive and DC negative bus using shunt resistors. Current on DC positive bus is measured using INA170 which is powered by low side switched buck converter. Current on DC negative bus is sensed using precision opamp’s. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high speed comparators.
  • TIDA-00445 Shunt-Based 200A Peak Current Measurement Reference Design Using Isolation Amplifier | TI.com
    TIDA-00445: The TIDA-00445 TI design provides a reference solution for isolated current measurement using shunt and isolated amplifier. By limiting the shunt voltage to 25mV, this design is able to reduce power dissipation in the shunt and achieves a high current measurement range of up to 200A. Shunt voltage is further amplified by precision Opamps in instrumentation amplifier based configuration with a gain of 10 to match the input range of isolation amplifier. The output of isolation amplifier is level shifted and scaled to utilize the complete input range of 3.3v ADC. This design uses free running transformer driver for generating isolated supply voltage for the high voltage side of the circuit. Small form factor for the power supply is achieved by the operation of driver at 400 KHz.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →