-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4528
|
Newark | Ic, Op Amp, Rr, 900Khz, Ln, 8Sot23 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2378AIDCNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4100 / $4.1000 | Buy Now |
DISTI #
296-25297-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5457 In Stock |
|
$1.7167 / $3.4200 | Buy Now |
DISTI #
595-OPA2378AIDCNT
|
Mouser Electronics | Precision Amplifiers Low-Noise 900kHz RRIO Prec Op Amp RoHS: Compliant | 12100 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
J56:1989_00549625
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2332 | Europe - 250 |
|
$1.5780 / $2.1760 | Buy Now |
|
Bristol Electronics | 2291 |
|
RFQ | ||
DISTI #
OPA2378AIDCNT
|
TME | IC: operational amplifier, 900kHz, Ch: 2, SOT23-8, ±2.2÷5.5VDC Min Qty: 1 | 0 |
|
$2.3100 / $3.4700 | RFQ |
|
Ameya Holding Limited | OPA2378AIDCNT 精确 运算放大器, 900kHz, 轨至轨输出, 2.2 → 5.5 V电源, 8针 SOT-23封装 | 89040 |
|
RFQ | |
|
Chip1Cloud | Low-Noise, 900kHz, RRIO, Precision OPERATIONAL AMPLIFIER Zer?-Drift Series | 35000 |
|
RFQ | |
DISTI #
C1S746204302899
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.8100 / $2.5300 | Buy Now |
|
Chips Pulse Industry Limited | 900kHz 20uV 150pA Dual SOT-23-8 Precision OpAmps ROHS Purchase Online, Ship Immediately | 120 |
|
$2.7041 / $3.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2378AIDCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2378AIDCNT
Texas Instruments
Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00067 µA | |
Bias Current-Max (IIB) @25C | 0.00055 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00134 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2378AIDCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2378AIDCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2378AIDCNR | Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125 | Texas Instruments | OPA2378AIDCNT vs OPA2378AIDCNR |