-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7803
|
Newark | Ic, Op Amp, Dual, R To R I/O, No. Of Amplifiers:2 Amplifier, Bandwidth:90Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS OPA2379AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $2.8500 | Buy Now |
DISTI #
296-19412-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
513 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-OPA2379AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I/O Op Amp RoHS: Compliant | 0 |
|
$1.4800 / $2.9500 | Order Now |
DISTI #
OPA2379AID
|
TME | IC: operational amplifier, 90kHz, Ch: 2, SO8, ±1.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.4600 / $2.0400 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 90KHZ RRO 8SOIC | 39245 |
|
RFQ | |
DISTI #
3004933
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1840 / $2.6252 | Buy Now |
DISTI #
3004933
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1633 / $2.4634 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 275000 |
|
$0.7350 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2379AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2379AID
Texas Instruments
Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2379AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2379AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2379AIDG4 | Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2379AID vs OPA2379AIDG4 |
OPA2379AIDRG4 | Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2379AID vs OPA2379AIDRG4 |
OPA2379AIDR | Dual, 5.5-V, 90-kHz, low quiescent current (2.9-µA), RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2379AID vs OPA2379AIDR |