-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48627-1-ND
|
DigiKey | IC TRANSIMPEDANCE 2 CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4195 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
595-OPA2380AIDGKR
|
Mouser Electronics | Transimpedance Amplifiers High Speed Precision Transimpedance RoHS: Compliant | 4107 |
|
$2.8200 / $4.9300 | Buy Now |
DISTI #
J56:1989_00140539
|
Arrow Electronics | SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$2.6140 | Buy Now |
DISTI #
V72:2272_07308218
|
Arrow Electronics | SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1387 |
|
$2.8210 / $3.7760 | Buy Now |
DISTI #
69117157
|
Verical | SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 1387 |
|
$2.8210 / $3.0830 | Buy Now |
DISTI #
OPA2380AIDGKR
|
TME | IC: operational amplifier, 90MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.8300 / $5.9600 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 90MHZ 8VSSOP | 5834 |
|
RFQ | |
|
ComSIT USA | PRECISION, HIGH-SPEED TRANSIMPEDANCE AMPLIFIER Telecom Circuit, 2-Func, PDSO8 RoHS: Compliant | Europe - 800 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP TRANSIMP 90MHZ 8VSSOP | 24109 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2380AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2380AIDGKR
Texas Instruments
OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |