Telecommunication Circuits
OPA2381AIDRBT
Texas Instruments
Description: Precision, Low Power, Transimpedance Amplifier 8-SON -40 to 125

Overview of OPA2381AIDRBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2381AIDRBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-17559-1-ND
DigiKey IC TRANSIMPEDANCE 2 CIRCUIT 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 588
In Stock
  • 1 $2.8500
  • 10 $2.0540
  • 25 $1.8540
  • 100 $1.6340
  • 250 $1.5290
  • 500 $1.4658
  • 750 $1.4341
  • 1,250 $1.3989
  • 1,750 $1.3784
  • 2,500 $1.3587
  • 6,250 $1.3161
$1.3161 / $2.8500 Buy Now
DISTI # 595-OPA2381AIDRBT
Mouser Electronics Transimpedance Amplifiers Precision Lo-Power Transimpedance RoHS: Compliant 490
  • 1 $2.8600
  • 10 $2.4300
  • 100 $2.0700
  • 250 $1.9300
  • 500 $1.6900
  • 1,000 $1.3700
  • 2,500 $1.2700
  • 5,000 $1.2300
$1.2300 / $2.8600 Buy Now
DISTI # OPA2381AIDRBT
TME IC: operational amplifier, 18MHz, Ch: 2, SON8, ±2.7÷5.5VDC, IB: 50pA Min Qty: 1 0
  • 1 $2.6000
  • 5 $2.3400
  • 25 $2.0700
  • 100 $1.8600
  • 500 $1.7400
$1.7400 / $2.6000 RFQ
LCSC Cross Impedance Amplifier SON-8-EP(3x3) Special Purpose Amplifiers ROHS 2
  • 1 $2.0151
  • 10 $1.8283
  • 30 $1.7328
  • 250 $1.6048
  • 500 $1.5588
  • 1,000 $1.5393
$1.5393 / $2.0151 Buy Now

CAD Models for OPA2381AIDRBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2381AIDRBT by Texas Instruments

OPA2381AIDRBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. OPA2381AIDRBT
    Texas Instruments
    Precision, Low Power, Transimpedance Amplifier 8-SON -40 to 125
    VS

Related Parts for OPA2381AIDRBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2381AIDRBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2381AIDRBT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2381AIDRBT would you like to use for your alert(s)?
  • Please alert me when OPA2381AIDRBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2381AIDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2381AIDRBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2381AIDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2381AIDRBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2381AIDRBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: