Part Details for OPA251UA/2K5 by Burr-Brown Corp
Overview of OPA251UA/2K5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA251UA/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPA251 Single, 15V single-supply, micro power operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 4086 |
|
$1.5700 / $1.8400 | Buy Now |
Part Details for OPA251UA/2K5
OPA251UA/2K5 CAD Models
OPA251UA/2K5 Part Data Attributes
|
OPA251UA/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA251UA/2K5
Burr-Brown Corp
Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.01 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35 | |
Width | 3.9 mm |
Alternate Parts for OPA251UA/2K5
This table gives cross-reference parts and alternative options found for OPA251UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA251UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1077S8#TRPBF | Micropower, Single Supply, Precision Op Amp | Analog Devices Inc | OPA251UA/2K5 vs LT1077S8#TRPBF |
LT1077IS8#TRPBF | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | OPA251UA/2K5 vs LT1077IS8#TRPBF |
OPA241UA/2K5 | Operational Amplifier, 1 Func, 400uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | OPA251UA/2K5 vs OPA241UA/2K5 |
LT1077S8#TR | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA251UA/2K5 vs LT1077S8#TR |