-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-HSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2614IDTJRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2614IDTJRG3
Texas Instruments
Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-HSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 14.5 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 94 V/us | |
Slew Rate-Nom | 145 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 290000 | |
Voltage Gain-Min | 25110 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2614IDTJRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2614IDTJRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2614IDRG4 | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDRG4 |
OPA2614ID | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614ID |
OPA2614IDTJR | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-HSOP -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDTJR |
OPA2614IDTJG3 | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-HSOP -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDTJG3 |
OPA2614IDTJ | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-HSOP -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDTJ |
OPA2614IDR | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDR |
OPA2614IDG4 | Dual, High Gain Bandwidth, High Output Current, Operational Amplifier with Current Limit 8-SOIC -40 to 85 | Texas Instruments | OPA2614IDTJRG3 vs OPA2614IDG4 |