-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2674IDR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3347 | Buy Now |
DISTI #
595-OPA2674IDR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Wideband High Output Current RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
OPA2674IDR
|
TME | IC: operational amplifier, 260MHz, Ch: 2, SO8, ±5.75÷12VDC Min Qty: 1 | 0 |
|
$3.0200 / $4.7000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 260MHZ 8SOIC | 25848 |
|
RFQ | |
|
ComSIT USA | DUAL WIDEBAND, HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER WITH CURRENT LIMIT Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 240 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CFA 260MHZ 8SOIC | 5560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2674IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2674IDR
Texas Instruments
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 600 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 18.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 250000 | |
Wideband | YES | |
Width | 3.895 mm |