Part Details for OPA2677H/2K5G3 by Texas Instruments
Overview of OPA2677H/2K5G3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2677H/2K5G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP CFA 2GHZ 8HSOP | 2780 |
|
RFQ |
Part Details for OPA2677H/2K5G3
OPA2677H/2K5G3 CAD Models
OPA2677H/2K5G3 Part Data Attributes
|
OPA2677H/2K5G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2677H/2K5G3
Texas Instruments
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5300 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 19.5 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for OPA2677H/2K5G3
This table gives cross-reference parts and alternative options found for OPA2677H/2K5G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2677H/2K5G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2677H | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85 | Texas Instruments | OPA2677H/2K5G3 vs OPA2677H |
OPA2677IDDAR | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677H/2K5G3 vs OPA2677IDDAR |
OPA2677IDDA | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677H/2K5G3 vs OPA2677IDDA |
OPA2677HG3 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677H/2K5G3 vs OPA2677HG3 |
OPA2677H/2K5 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677H/2K5G3 vs OPA2677H/2K5 |
OPA2677U | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SOIC | Texas Instruments | OPA2677H/2K5G3 vs OPA2677U |
OPA2677UG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2677H/2K5G3 vs OPA2677UG4 |