Part Details for OPA2677HG3 by Texas Instruments
Overview of OPA2677HG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2677HG3
OPA2677HG3 CAD Models
OPA2677HG3 Part Data Attributes:
|
OPA2677HG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2677HG3
Texas Instruments
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5300 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 19.5 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for OPA2677HG3
This table gives cross-reference parts and alternative options found for OPA2677HG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2677HG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2677U/2K5G4 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA2677HG3 vs OPA2677U/2K5G4 |
OPA2677UG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2677HG3 vs OPA2677UG4 |
OPA2677HG3 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677HG3 vs OPA2677HG3 |
OPA2677IDDAR | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677HG3 vs OPA2677IDDAR |
OPA2677H | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85 | Texas Instruments | OPA2677HG3 vs OPA2677H |
OPA2677IDDARG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677HG3 vs OPA2677IDDARG4 |
OPA2677H/2K5 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677HG3 vs OPA2677H/2K5 |
OPA2677H/2K5G3 | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP | Texas Instruments | OPA2677HG3 vs OPA2677H/2K5G3 |
OPA2677U | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SOIC | Texas Instruments | OPA2677HG3 vs OPA2677U |
OPA2677IDDAG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677HG3 vs OPA2677IDDAG4 |