-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2677IDDAR-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52188 In Stock |
|
$3.0200 | Buy Now |
DISTI #
296-22968-1-ND
|
DigiKey | IC OPAMP CFA 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2442 In Stock |
|
$2.8062 / $5.5900 | Buy Now |
DISTI #
595-OPA2677IDDAR
|
Mouser Electronics | High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current RoHS: Compliant | 1067 |
|
$2.8000 / $5.5900 | Buy Now |
|
Rochester Electronics | OPA2677 SpeedPlus Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 52188 |
|
$2.5900 / $3.0500 | Buy Now |
DISTI #
OPA2677IDDAR
|
TME | IC: operational amplifier, 250MHz, Ch: 2, SO8-EP, ±4÷12.6VDC Min Qty: 1 | 0 |
|
$3.6500 / $5.6700 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 2GHZ 8SOPWRPAD | 7447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2677IDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2677IDDAR
Texas Instruments
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Min | 1500 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 37.2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2677IDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2677IDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2677U | SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 8-SOIC | Texas Instruments | OPA2677IDDAR vs OPA2677U |
OPA2677UG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2677IDDAR vs OPA2677UG4 |
OPA2677U/2K5G4 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA2677IDDAR vs OPA2677U/2K5G4 |
OPA2677HG3 | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85 | Texas Instruments | OPA2677IDDAR vs OPA2677HG3 |
OPA2677H/2K5 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677IDDAR vs OPA2677H/2K5 |
OPA2677HG3 | DUAL OP-AMP, 5300uV OFFSET-MAX, 220MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, HSOP-8 | Rochester Electronics LLC | OPA2677IDDAR vs OPA2677HG3 |
OPA2677H/2K5G3 | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP | Texas Instruments | OPA2677IDDAR vs OPA2677H/2K5G3 |
OPA2677H/2K5 | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP | Texas Instruments | OPA2677IDDAR vs OPA2677H/2K5 |
OPA2677H | SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 8-HSOP -40 to 85 | Texas Instruments | OPA2677IDDAR vs OPA2677H |
OPA2677IDDARG4 | SpeedPlus Dual, Wideband, High Output Current Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | OPA2677IDDAR vs OPA2677IDDARG4 |