Part Details for OPA2680N/2K5 by Rochester Electronics LLC
Overview of OPA2680N/2K5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2680N/2K5
OPA2680N/2K5 CAD Models
OPA2680N/2K5 Part Data Attributes:
|
OPA2680N/2K5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA2680N/2K5
Rochester Electronics LLC
DUAL OP-AMP, 6000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO14, SO-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 32 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1800 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300000 | |
Width | 3.9 mm |
Alternate Parts for OPA2680N/2K5
This table gives cross-reference parts and alternative options found for OPA2680N/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2680N/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8058ARZ | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OPA2680N/2K5 vs AD8058ARZ |
157452404 | https://4donline.ihs.com/images/VipMasterIC/IC/RSEL/RSELS02557/RSELS03898-1.pdf?hkey=EF798316E3902B6ED9A73243A3159BB0 | Active | OPA2680N/2K5 vs 157452404 |
AD8058 | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | OPA2680N/2K5 vs | |
6.62 | 2178096 | https://4donline.ihs.com/images/VipMasterIC/IC/RSEL/RSELS02557/RSELS03898-1.pdf?hkey=EF798316E3902B6ED9A73243A3159BB0 | OPA2680N/2K5 vs 6.62 |
Rochester Electronics LLC | OPA2652U-1 | OPA2652 | OPA2680N/2K5 vs Rochester Electronics LLC |
Active | 157452400 | 2178096 | OPA2680N/2K5 vs Active |
DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | OPA2652U-1/2K5 | OPA2680N/2K5 vs DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 |