Part Details for OPA2681N-1/2K5 by Rochester Electronics LLC
Overview of OPA2681N-1/2K5 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2681N-1/2K5
OPA2681N-1/2K5 CAD Models
OPA2681N-1/2K5 Part Data Attributes
|
OPA2681N-1/2K5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA2681N-1/2K5
Rochester Electronics LLC
DUAL OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2100 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Width | 3.9 mm |
Alternate Parts for OPA2681N-1/2K5
This table gives cross-reference parts and alternative options found for OPA2681N-1/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2681N-1/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2681N | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N-1/2K5 vs OPA2681N |
OPA2681N1 | DUAL OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | OPA2681N-1/2K5 vs OPA2681N1 |
OPA2681N-1/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N-1/2K5 vs OPA2681N-1/2K5 |
OPA2681N1 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N-1/2K5 vs OPA2681N1 |
OPA2681N/2K5 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OPA2681N-1/2K5 vs OPA2681N/2K5 |