-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23388-1-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$3.4282 / $6.2800 | Buy Now |
DISTI #
595-OPA2695IRGTT
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-WB Crnt-Feed back Op Amp RoHS: Compliant | 493 |
|
$3.4900 / $6.2800 | Buy Now |
DISTI #
OPA2695IRGTT
|
TME | IC: operational amplifier, 1.1GHz, Ch: 2, VQFN16, ±3.5÷12VDC Min Qty: 1 | 0 |
|
$4.7200 / $7.0800 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.1GHZ 16QFN | 26250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2695IRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2695IRGTT
Texas Instruments
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 1250 V/us | |
Slew Rate-Nom | 2900 V/us | |
Supply Current-Max | 26.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2695IRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2695IRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2695IRGTR | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTT vs OPA2695IRGTR |
OPA2695IRGTRG4 | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTT vs OPA2695IRGTRG4 |
OPA2695IRGTTG4 | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTT vs OPA2695IRGTTG4 |
OPA2695IRGT | IC VIDEO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | OPA2695IRGTT vs OPA2695IRGT |