Part Details for OPA2735AIDGKR by Texas Instruments
Results Overview of OPA2735AIDGKR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2735AIDGKR Information
OPA2735AIDGKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2735AIDGKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2735AIDGKR
|
TME | IC: operational amplifier, 1.6MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 221 |
|
$3.6800 / $5.8000 | Buy Now |
|
|
LCSC | 5uV 200pA 1.5V/us 130dB 1.6MHz 2 Rail-to-Rail Output VSSOP-8 Amplifiers RoHS | 47 |
|
$3.1077 / $4.9880 | Buy Now |
|
|
Win Source Electronics | IC OPAMP CHOPPER 1.6MHZ 8VSSOP | 7675 |
|
$2.3637 / $3.5455 | Buy Now |
US Tariff Estimator: OPA2735AIDGKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2735AIDGKR
OPA2735AIDGKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2735AIDGKR Part Data Attributes
|
|
OPA2735AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2735AIDGKR
Texas Instruments
Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | MSOP | |
| Package Description | VSSOP-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | CHOPPER-STAB | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 115 dB | |
| Common-mode Reject Ratio-Nom | 130 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.0003 µA | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Nom | 1.5 V/us | |
| Supply Current-Max | 1.5 mA | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1600 | |
| Voltage Gain-Min | 562000 | |
| Wideband | NO | |
| Width | 3 mm |
Alternate Parts for OPA2735AIDGKR
This table gives cross-reference parts and alternative options found for OPA2735AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2735AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2735AIDGKTG4 | Texas Instruments | Check for Price | 0.05uV/degC(max) single-supply CMOS Operational AMplifier, Zero-Drift Series 8-VSSOP -40 to 85 | OPA2735AIDGKR vs OPA2735AIDGKTG4 |
OPA2735AIDGKR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2735AIDGKR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to use a gain resistor (RG) between 1kΩ and 10kΩ, and a feedback capacitor (CF) between 10pF and 100pF. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
-
The recommended input impedance for the OPA2735AIDGKR is between 1kΩ and 100kΩ. This ensures that the input signal is not attenuated and the op-amp operates within its specified bandwidth.
-
Yes, the OPA2735AIDGKR can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the output voltage swing is reduced in single-supply operation.
-
To protect the OPA2735AIDGKR from ESD damage, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays at the input and output pins. Additionally, handling precautions such as using an anti-static wrist strap and working on an ESD-safe surface are essential.