-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA277U | Texas Instruments | High Precision Operational Amplifiers 8-SOIC | |
OPA277U/2K5 | Texas Instruments | High Precision Operational Amplifiers 8-SOIC | |
OPA277UAE4 | Texas Instruments | High Precision Operational Amplifiers 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41363-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1012 In Stock |
|
$3.5846 / $6.9000 | Buy Now |
DISTI #
595-OPA277U/2K5
|
Mouser Electronics | Precision Amplifiers High Precision Oper Amplifier RoHS: Compliant | 1768 |
|
$3.2400 / $7.8400 | Buy Now |
DISTI #
OPA277U/2K5
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$4.5200 / $7.0400 | RFQ |
|
LCSC | 1MHz 500pA Single Channel SOIC-8 Precision Op Amps ROHS | 658 |
|
$2.4950 / $3.8365 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOIC | 39885 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA277U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA277U/2K5
Texas Instruments
Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.825 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA277U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA277U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA277U | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC | Texas Instruments | OPA277U/2K5 vs OPA277U |
OPA277UG4 | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC | Texas Instruments | OPA277U/2K5 vs OPA277UG4 |
OPA277U/2K5G4 | Dual, 36-V, 10µV offset, 0.1µV/°C drift, bipolar, operational amplifier 8-SOIC | Texas Instruments | OPA277U/2K5 vs OPA277U/2K5G4 |