Part Details for OPA27AJ-BSS3 by Burr-Brown Corp
Overview of OPA27AJ-BSS3 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27AJ-BSS3
OPA27AJ-BSS3 CAD Models
OPA27AJ-BSS3 Part Data Attributes
|
OPA27AJ-BSS3
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27AJ-BSS3
Burr-Brown Corp
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | BS9000 Level S3 | |
Slew Rate-Min | 1.5 V/us | |
Supply Current-Max | 9.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 560000 |
Alternate Parts for OPA27AJ-BSS3
This table gives cross-reference parts and alternative options found for OPA27AJ-BSS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27AJ-BSS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27FJ-BSS2 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA27FJ-BSS2 |
OPA37GJ-BSS2 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA37GJ-BSS2 |
OPA128SM-BI | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA128SM-BI |
OPA37FJ-BSS2 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA37FJ-BSS2 |
OP07DH | IC PREC OPAMP TO-5 | Linear Technology | OPA27AJ-BSS3 vs OP07DH |
HA2-5177A4 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OPA27AJ-BSS3 vs HA2-5177A4 |
OPA27AJ-BSS4 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA27AJ-BSS4 |
OPA602SM/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA602SM/883B |
3500E | Operational Amplifier, 1 Func, 560uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs 3500E |
OPA37AJ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27AJ-BSS3 vs OPA37AJ/883B |