Part Details for OPA27CJ/883B by Burr-Brown Corp
Overview of OPA27CJ/883B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27CJ/883B
OPA27CJ/883B CAD Models
OPA27CJ/883B Part Data Attributes:
|
OPA27CJ/883B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27CJ/883B
Burr-Brown Corp
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.7 V/us | |
Supply Current-Max | 11.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 320000 |
Alternate Parts for OPA27CJ/883B
This table gives cross-reference parts and alternative options found for OPA27CJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27CJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA21AJ |
OPA128LM-BSS2 | Operational Amplifier, 1 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA128LM-BSS2 |
OPA27AJ-BSS2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA27AJ-BSS2 |
OPA606SM | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA606SM |
LT1037AMLB | Operational Amplifier | Rochester Electronics LLC | OPA27CJ/883B vs LT1037AMLB |
ICL8007AMTV/HR | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8 | Harris Semiconductor | OPA27CJ/883B vs ICL8007AMTV/HR |
OP15BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Precision Monolithics Inc | OPA27CJ/883B vs OP15BJ |
OPA121KM-BI | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA121KM-BI |
OPA27GJ-BS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA27GJ-BS |
OPA128SM-BI | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA27CJ/883B vs OPA128SM-BI |