Part Details for OPA27EJ by Burr-Brown Corp
Overview of OPA27EJ by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA27EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 50UV OFFSET-MAX, BIPOLAR, MBCY8 | 1 |
|
$18.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 50UV OFFSET-MAX, BIPOLAR, MBCY8 | 1 |
|
$34.7882 | Buy Now |
Part Details for OPA27EJ
OPA27EJ CAD Models
OPA27EJ Part Data Attributes
|
OPA27EJ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27EJ
Burr-Brown Corp
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 794328.2 |
Alternate Parts for OPA27EJ
This table gives cross-reference parts and alternative options found for OPA27EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD510KH | IC OP-AMP, 50 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OPA27EJ vs AD510KH |
OP27EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | OPA27EJ vs OP27EJ |
AD510KH | OP-AMP, 50uV OFFSET-MAX, 0.3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OPA27EJ vs AD510KH |
OP27EJ/883 | IC OP-AMP, 50 uV OFFSET-MAX, 8 MHz BAND WIDTH, MBCY8, METAL CAN, MO-002-AK, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OPA27EJ vs OP27EJ/883 |
OP-27EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OPA27EJ vs OP-27EJ |
MAX400MTV | Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | OPA27EJ vs MAX400MTV |