Part Details for OPA27FL by Burr-Brown Corp
Overview of OPA27FL by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27FL
OPA27FL CAD Models
OPA27FL Part Data Attributes
|
OPA27FL
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27FL
Burr-Brown Corp
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Supply Current-Max | 9.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 710000 |
Alternate Parts for OPA27FL
This table gives cross-reference parts and alternative options found for OPA27FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2038L | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | OPA27FL vs EL2038L |
OPA128JL-BSS2 | Operational Amplifier, 1 Func, 2200uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA128JL-BSS2 |
OPA111BL-BSS2 | Operational Amplifier, 1 Func, 500uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA111BL-BSS2 |
OPA27AL | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA27AL |
OPA111SL | Operational Amplifier, 1 Func, 1500uV Offset-Max, MQCC20, | Burr-Brown Corp | OPA27FL vs OPA111SL |
OPA27EL | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA27EL |
OPA37AL-BSS2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA37AL-BSS2 |
OPA37FL | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA37FL |
HA4-2540-8 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA27FL vs HA4-2540-8 |
OPA37GL-BSS2 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27FL vs OPA37GL-BSS2 |