Part Details for OPA27GL-BSS2 by Burr-Brown Corp
Overview of OPA27GL-BSS2 by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27GL-BSS2
OPA27GL-BSS2 CAD Models
OPA27GL-BSS2 Part Data Attributes
|
OPA27GL-BSS2
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27GL-BSS2
Burr-Brown Corp
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | BS9000 Level S2 | |
Slew Rate-Min | 1.5 V/us | |
Supply Current-Max | 11.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 450000 |
Alternate Parts for OPA27GL-BSS2
This table gives cross-reference parts and alternative options found for OPA27GL-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GL-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5147-8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA27GL-BSS2 vs HA4-5147-8 |
OPA37GL-BSS2 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA37GL-BSS2 |
OPA27EL | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA27EL |
OPA111SL | Operational Amplifier, 1 Func, 1500uV Offset-Max, MQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA111SL |
HA4-2510-8 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA27GL-BSS2 vs HA4-2510-8 |
OPA128KL-BSS2 | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA128KL-BSS2 |
OPA128JL-BSS2 | Operational Amplifier, 1 Func, 2200uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA128JL-BSS2 |
EHA4-2510/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | OPA27GL-BSS2 vs EHA4-2510/883B |
OPA27FL-BSS2 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CQCC20, | Burr-Brown Corp | OPA27GL-BSS2 vs OPA27FL-BSS2 |
EHA4-2512/883B | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, CQCC20, | Elantec (RETIRED) | OPA27GL-BSS2 vs EHA4-2512/883B |