-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7278
|
Newark | Op Amp, 240Mhz, 170V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:240Mhz, Slew Rate:170V/Μs, Supply Voltage Range:5V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2822U Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5200 | Buy Now |
DISTI #
26AJ7809
|
Newark | Op Amp, Dual Low Noise, 2822, Soic8, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2822U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4900 / $5.8900 | Buy Now |
DISTI #
296-9623-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
185 In Stock |
|
$2.4314 / $4.8400 | Buy Now |
DISTI #
595-OPA2822U
|
Mouser Electronics | High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise RoHS: Compliant | 269 |
|
$2.4300 / $4.8400 | Buy Now |
DISTI #
J56:1989_00022568
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2045 | Europe - 150 |
|
$2.1510 / $2.7720 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1500 uV OFFSET-MAX, 240 MHz BAND WIDTH, PDSO8 | 9 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | OPA2822 SpeedPlus Dual Wideband, Low-Noise Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4169 |
|
$2.2400 / $2.6400 | Buy Now |
DISTI #
OPA2822U
|
TME | IC: operational amplifier, 240MHz, Ch: 2, SO8, ±5÷12VDC, tube Min Qty: 1 | 0 |
|
$3.5100 / $4.9100 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/OP AMP, DUAL, HIGH SPD, LOW NOISE | 3411 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VFB 240MHZ 8SOIC | 1550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2822U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2822U
Texas Instruments
Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 21 µA | |
Bias Current-Max (IIB) @25C | 18 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.4 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 23.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2822U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2822U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2822U/2K5 | Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2822U vs OPA2822U/2K5 |
OPA2822UG4 | Dual, wideband low-noise SpeedPlus™ operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2822U vs OPA2822UG4 |
OPA2822U/2K5G4 | SpeedPlus Dual Wideband, Low-Noise Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2822U vs OPA2822U/2K5G4 |