Part Details for OPA2830ID by Texas Instruments
Results Overview of OPA2830ID by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2830ID Information
OPA2830ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2830IDGKR | Texas Instruments | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85 | |
| OPA2830ID | Texas Instruments | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | |
| OPA2830IDR | Texas Instruments | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for OPA2830ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3117504
|
element14 Asia-Pacific | IC, OP-AMP VFB R-R 100MHZ LP 8SOIC COO: US RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$3.6200 / $4.3800 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$2.1500 / $2.6900 | Buy Now |
|
DISTI #
OPA2830ID
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8, ±2.8÷11VDC, tube Min Qty: 1 | 0 |
|
$3.0600 / $4.2800 | RFQ |
|
|
Chip Stock | OperationalAmplifier,Dual,230Mhz,2,500V/S,1.5VTo5.5V,Soic,8RohsCompliant:Yes | 22730 |
|
RFQ | |
|
|
Win Source Electronics | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 19230 |
|
$1.7854 / $2.6780 | Buy Now |
US Tariff Estimator: OPA2830ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2830ID
OPA2830ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2830ID Part Data Attributes
|
|
OPA2830ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2830ID
Texas Instruments
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 13 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 76 dB | |
| Common-mode Reject Ratio-Nom | 80 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 1.1 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 105 V/us | |
| Slew Rate-Nom | 550 V/us | |
| Supply Current-Max | 9.5 mA | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 110000 | |
| Voltage Gain-Min | 1995.262 | |
| Wideband | YES | |
| Width | 3.895 mm |
Alternate Parts for OPA2830ID
This table gives cross-reference parts and alternative options found for OPA2830ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2830ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2830IDGKR | Texas Instruments | $1.6012 | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85 | OPA2830ID vs OPA2830IDGKR |
| OPA2830IDR | Texas Instruments | $1.6017 | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | OPA2830ID vs OPA2830IDR |
| OPA2830IDGKT | Texas Instruments | $2.1762 | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85 | OPA2830ID vs OPA2830IDGKT |
| OPA2830IDRG4 | Texas Instruments | Check for Price | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | OPA2830ID vs OPA2830IDRG4 |
| OPA2830IDG4 | Texas Instruments | Check for Price | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | OPA2830ID vs OPA2830IDG4 |
| OPA2830IDGKRG4 | Texas Instruments | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | OPA2830ID vs OPA2830IDGKRG4 |
OPA2830ID Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout that minimizes parasitic inductance and capacitance, keeps the input and output traces short and away from each other, and uses a solid ground plane. A 4-layer PCB with a dedicated ground plane is recommended. See the TI application note 'AN-114' for more details.
-
The output filter should be chosen based on the specific application requirements. A simple RC filter with a 100-ohm resistor and a 10-nF capacitor is a good starting point. For more aggressive filtering, a 2nd-order LC filter or a ferrite bead filter can be used. See the TI application note 'AN-120' for more details.
-
The maximum power dissipation of the OPA2830ID is 1.4W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a copper pad on the PCB or a heat sink attached to the package. Also, ensure that the ambient temperature is within the recommended operating range.
-
Yes, the OPA2830ID can be used as a single-ended amplifier. To configure it as a single-ended amplifier, connect the non-inverting input to the signal source, and the inverting input to a reference voltage or ground. The output will be single-ended with respect to the reference voltage or ground.
-
To ensure EMC with the OPA2830ID, follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding or filtering where necessary. Also, ensure that the device is properly bypassed with capacitors and that the power supply is well-regulated.