-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power, 50MHz rail-to-rail out, negative rail in, voltage-feedback op amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2834IDGKRCT-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7619 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
595-OPA2834IDGKR
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-low power, 50MHz rail-to-rail out, negative rail in, voltage-feedback op amp 8-VSSOP -40 to 125 RoHS: Compliant | 32209 |
|
$0.6390 / $1.5500 | Buy Now |
DISTI #
OPA2834IDGKR
|
TME | IC: operational amplifier, 20MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.9000 / $1.4100 | RFQ |
|
Ameya Holding Limited | 150891 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2834IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2834IDGKR
Texas Instruments
Ultra-low power, 50MHz rail-to-rail out, negative rail in, voltage-feedback op amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-06-26 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 26 V/us | |
Supply Current-Max | 420 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2834IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2834IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOPA2834IDGKT | Ultra-low power, 50MHz rail-to-rail out, negative rail in, voltage-feedback op amp 8-VSSOP -40 to 125 | Texas Instruments | OPA2834IDGKR vs XOPA2834IDGKT |
OPA2834IDGKT | Ultra-low power, 50MHz rail-to-rail out, negative rail in, voltage-feedback op amp 8-VSSOP -40 to 125 | Texas Instruments | OPA2834IDGKR vs OPA2834IDGKT |