Datasheets
OPA2835IRUNT by: Texas Instruments

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125

Part Details for OPA2835IRUNT by Texas Instruments

Overview of OPA2835IRUNT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA2835IRUNT

Part # Distributor Description Stock Price Buy
DISTI # 52AH7356
Newark Op-Amp, Dual, 31Mhz, 260V/Us, Qfn-10, No. Of Amplifiers:2 Amplifier, Bandwidth:31Mhz, Slew Rate:160V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Qfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2835IRUNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.2600
  • 10 $5.0300
  • 25 $4.7800
  • 50 $4.5700
  • 100 $4.3700
$4.3700 / $5.2600 Buy Now
DISTI # 296-29671-1-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 10WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1855
In Stock
  • 1 $4.4800
  • 10 $4.0190
  • 25 $3.7996
  • 100 $3.2930
  • 250 $3.1241
  • 500 $2.8033
  • 1,250 $2.3642
  • 2,500 $2.2460
$2.2460 / $4.4800 Buy Now
DISTI # 595-OPA2835IRUNT
Mouser Electronics High Speed Operational Amplifiers DUAL,ULT LO PWR,RRO NEG RAIL IN,VFB AMP RoHS: Compliant 245
  • 1 $4.4800
  • 10 $3.8000
  • 100 $3.3000
  • 250 $3.1200
  • 500 $2.8000
  • 1,000 $2.3600
  • 2,500 $2.2400
$2.2400 / $4.4800 Buy Now
DISTI # J56:1989_03931163
Arrow Electronics Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2321 Europe - 250
  • 250 $2.8600
  • 500 $2.5890
  • 1,000 $2.2570
  • 1,250 $2.1990
  • 2,500 $2.1460
$2.1460 / $2.8600 Buy Now
Bristol Electronics   1214
RFQ
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 1850UV OFFSET-MAX, BIPOLAR, PQCC10 971
  • 1 $5.0400
  • 323 $2.7720
  • 723 $2.5200
$2.5200 / $5.0400 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 1850UV OFFSET-MAX, BIPOLAR, PQCC10 (Also Known As: OPA2835IRUNTG4) 971
  • 1 $5.0400
  • 323 $2.7720
  • 723 $2.5200
$2.5200 / $5.0400 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 1850UV OFFSET-MAX, BIPOLAR, PQCC10 (Also Known As: OPA2835IRUNTG4) 40
  • 1 $5.0400
  • 7 $3.6960
  • 21 $3.3600
$3.3600 / $5.0400 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 1850UV OFFSET-MAX, BIPOLAR, PQCC10 40
  • 1 $5.0400
  • 7 $3.6960
  • 21 $3.3600
$3.3600 / $5.0400 Buy Now
DISTI # OPA2835IRUNT
TME IC: operational amplifier, 30MHz, Ch: 2, QFN10, reel,tape, IB: 530nA Min Qty: 1 0
  • 1 $3.7000
  • 5 $3.3300
  • 25 $2.9400
  • 100 $2.6400
  • 500 $2.4600
$2.4600 / $3.7000 RFQ
Ameya Holding Limited IC OPAMP VFB 31MHZ RRO 10QFN 67010
RFQ
ComSIT USA ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PQCC10 RoHS: Compliant Europe - 1500
RFQ
Chip1Cloud IC OPAMP VFB 31MHZ RRO 10QFN 9500
RFQ
DISTI # 3117507
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $4.8093
  • 10 $4.3247
  • 25 $4.0761
  • 50 $3.8152
  • 100 $3.5418
$3.5418 / $4.8093 Buy Now
DISTI # 3117507RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $3.5418
$3.5418 Buy Now

Part Details for OPA2835IRUNT

OPA2835IRUNT CAD Models

OPA2835IRUNT Part Data Attributes

OPA2835IRUNT Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2835IRUNT Texas Instruments Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description VQCCN, LCC10,.08SQ,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.53 µA
Bias Current-Max (IIB) @25C 0.4 µA
Common-mode Reject Ratio-Min 91 dB
Common-mode Reject Ratio-Nom 113 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.1 µA
Input Offset Voltage-Max 500 µV
JESD-30 Code S-PQCC-N10
JESD-609 Code e4
Length 2 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC10,.08SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Slew Rate-Nom 160 V/us
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 56000
Voltage Gain-Min 100000
Wideband NO
Width 2 mm

Alternate Parts for OPA2835IRUNT

This table gives cross-reference parts and alternative options found for OPA2835IRUNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2835IRUNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2835IRMCT Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRMCT
OPA2835IRUNR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRUNR
OPA2835IRMCR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRMCR
Part Number Description Manufacturer Compare
OPA2835IRMCT Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRMCT
OPA2835IRMCR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRMCR
OPA2835IDR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IDR
OPA2835TDA2 OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0 Texas Instruments OPA2835IRUNT vs OPA2835TDA2
OPA2835IDGSR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IDGSR
OPA2835TDA1 OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0 Texas Instruments OPA2835IRUNT vs OPA2835TDA1
OPA2835ID Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835ID
OPA2835IRUNR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA2835IRUNT vs OPA2835IRUNR

OPA2835IRUNT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2835IRUNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2835IRUNT by Texas Instruments

  • Please alert me when OPA2835IRUNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2835IRUNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2835IRUNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2835IRUNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2835IRUNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2835IRUNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: