Part Details for OPA2836IRMCT by Texas Instruments
Results Overview of OPA2836IRMCT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2836IRMCT Information
OPA2836IRMCT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2836IRMCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PQCC10 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.2100 / $2.7600 | Buy Now |
|
DISTI #
OPA2836IRMCT
|
TME | IC: operational amplifier, 110MHz, Ch: 2, UQFN10, reel,tape Min Qty: 1 | 0 |
|
$3.2000 / $4.4200 | RFQ |
|
|
LCSC | 65uV 1uA 560V/us 116dB 205MHz 2 Rail-to-Rail Output UQFN-10(2x2) Amplifiers RoHS | 20 |
|
$2.8736 / $3.0380 | Buy Now |
US Tariff Estimator: OPA2836IRMCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2836IRMCT
OPA2836IRMCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2836IRMCT Part Data Attributes
|
|
OPA2836IRMCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2836IRMCT
Texas Instruments
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | UQFN-10 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 1 µA | |
| Common-mode Reject Ratio-Min | 94 dB | |
| Common-mode Reject Ratio-Nom | 116 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.18 µA | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | S-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC10,.08SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Seated Height-Max | 0.6 mm | |
| Slew Rate-Nom | 560 V/us | |
| Supply Current-Max | 2.4 mA | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 120000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | YES | |
| Width | 2 mm |
Alternate Parts for OPA2836IRMCT
This table gives cross-reference parts and alternative options found for OPA2836IRMCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2836IRMCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2836IDR | Texas Instruments | $1.7107 | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125 | OPA2836IRMCT vs OPA2836IDR |
| OPA2836IRUNR | Texas Instruments | $1.7965 | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125 | OPA2836IRMCT vs OPA2836IRUNR |
| OPA2836IRMCR | Texas Instruments | $1.7970 | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125 | OPA2836IRMCT vs OPA2836IRMCR |
| OPA2836IDGSR | Texas Instruments | $1.7970 | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125 | OPA2836IRMCT vs OPA2836IDGSR |
| OPA2836ID | Texas Instruments | $2.2001 | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125 | OPA2836IRMCT vs OPA2836ID |
OPA2836IRMCT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA2836 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. A good starting point is to use the gain resistor calculator tool provided by Texas Instruments or to consult the application notes for guidance.
-
The maximum power dissipation of OPA2836 is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, OPA2836 can be used as a single-ended amplifier by tying the inverting input to ground and using the non-inverting input as the signal input. However, this will affect the noise performance and bandwidth of the amplifier.
-
To filter out noise and interference, use a combination of passive and active filtering techniques. Add capacitors to filter out high-frequency noise, and consider using a ferrite bead or a common-mode choke to filter out electromagnetic interference.