-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
6,348 | Digi-Reel |
|
|
6,348 | Cut Tape |
|
|
5,000 | Reel |
|
|
1,553 |
|
|
|
1,719 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2889IDGSR Texas InstrumentsBuy Now Datasheet |
Compare Parts:OPA2889IDGSR Texas Instruments Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85 |
Source Content uid | OPA2889IDGSR | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.88 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 115000 | |
Voltage Gain-Min | 794.38 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2889IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2889IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2889IDGSTG4 Amplifier Circuits | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85 | Texas Instruments | OPA2889IDGSR vs OPA2889IDGSTG4 |
OPA2889IDGST Amplifier Circuits | Dual 115MHz, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP | Texas Instruments | OPA2889IDGSR vs OPA2889IDGST |
OPA2889IDGSRG4 Amplifier Circuits | Dual, Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 10-VSSOP -40 to 85 | Texas Instruments | OPA2889IDGSR vs OPA2889IDGSRG4 |